TVS07RS13-35JD vs D38999/24MC35SD feature comparison

TVS07RS13-35JD Amphenol Corporation

Buy Now Datasheet

D38999/24MC35SD Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 119 119
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 13 C
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 13-35 C35
Base Number Matches 1 5
Contact Part Numbers M39029/56-348
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut
MIL Conformance YES

Compare TVS07RS13-35JD with alternatives

Compare D38999/24MC35SD with alternatives