TVS07RS-25-4PD vs DTS24K25-04HD feature comparison

TVS07RS-25-4PD Amphenol Corporation

Buy Now Datasheet

DTS24K25-04HD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 56 56
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare TVS07RS-25-4PD with alternatives

Compare DTS24K25-04HD with alternatives