TVS07RS-25-11SB
vs
D38999/24SJ11SB-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT; MOISTURE RESISTANT
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
YES
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
25
J
Termination Type
CRIMP
CRIMP
Total Number of Contacts
11
11
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
Contact Quantities
2,9
Contact Sizes
20,10
Degrees of Rotation
49
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
B
Unique Insert Number
J11
Compare TVS07RS-25-11SB with alternatives
Compare D38999/24SJ11SB-LC with alternatives