TVS07RK23-55AB vs CJ1424ZH55AB feature comparison

TVS07RK23-55AB Amphenol Corporation

Buy Now Datasheet

CJ1424ZH55AB Corsair Electrical Connectors Inc

Buy Now Datasheet
Active Active
AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
55
20
THREADED THREADED
49
YES YES
CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT
NO NO
POLYETHYLENE
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
B
STAINLESS STEEL ALUMINUM ALLOY
23 H
CRIMP CRIMP
55 55
23-55
1 1
NO
NO
YES
ZINC NICKEL

Compare TVS07RK23-55AB with alternatives

Compare CJ1424ZH55AB with alternatives