TVS07RK23-21HC
vs
D38999/24JH21HC-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
21
21
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
66
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
23
H
Termination Type
CRIMP
CRIMP
Total Number of Contacts
21
21
Unique Insert Number
23-21
H21
Base Number Matches
1
1
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Contact Material
COPPER ALLOY
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Shell Finish
CADMIUM
Compare TVS07RK23-21HC with alternatives
Compare D38999/24JH21HC-LC with alternatives