TVS07RK21-35JE-LC vs D38999/24WG35SE-LC feature comparison

TVS07RK21-35JE-LC Amphenol Corporation

Buy Now Datasheet

D38999/24WG35SE-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 G
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Base Number Matches 1 2
Contact Quantities 79
Contact Sizes 22D
Degrees of Rotation 79
Insulator Material POLYETHYLENE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization E
Shell Finish CADMIUM
Unique Insert Number G35

Compare TVS07RK21-35JE-LC with alternatives

Compare D38999/24WG35SE-LC with alternatives