TVS07RK11-35HA vs D38999/24NB35HA feature comparison

TVS07RK11-35HA Amphenol Corporation

Buy Now Datasheet

D38999/24NB35HA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 B
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Base Number Matches 1 1
Contact Quantities 13
Contact Sizes 22D
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish NICKEL
Unique Insert Number B35

Compare TVS07RK11-35HA with alternatives

Compare D38999/24NB35HA with alternatives