TVS07RK-19-11P vs TVS07RS-19-11P feature comparison

TVS07RK-19-11P Amphenol Corporation

Buy Now Datasheet

TVS07RS-19-11P Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT; MOISTURE RESISTANT
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 11 11
Base Number Matches 1 1
Shell Finish NICKEL

Compare TVS07RK-19-11P with alternatives

Compare TVS07RS-19-11P with alternatives