TVS07RK-17-35PA-LC vs DTS24W17-35HA-LC feature comparison

TVS07RK-17-35PA-LC Amphenol Corporation

Buy Now Datasheet

DTS24W17-35HA-LC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature YES NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 1
Contact Quantities 55
Contact Sizes 22D
Degrees of Rotation 135
Other Description JAM NUT RECEPTACLE
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish OLIVE DRAB CADMIUM
Unique Insert Number 17-35

Compare TVS07RK-17-35PA-LC with alternatives

Compare DTS24W17-35HA-LC with alternatives