TVS07RK-13-35PA vs DTS24Y13-35PA feature comparison

TVS07RK-13-35PA Amphenol Corporation

Buy Now Datasheet

DTS24Y13-35PA TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 13 13
Termination Type CRIMP SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare TVS07RK-13-35PA with alternatives

Compare DTS24Y13-35PA with alternatives