TVS07RF19-28BE vs D38999/24ZF28BE feature comparison

TVS07RF19-28BE Amphenol Corporation

Buy Now Datasheet

D38999/24ZF28BE SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ZINC NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 F
Termination Type CRIMP CRIMP
Total Number of Contacts 28 28
Base Number Matches 1 5
Rohs Code Yes
Contact Quantities 26,2
Contact Sizes 20,16
Degrees of Rotation 79
Insulator Material POLYETHYLENE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization E
Unique Insert Number F28

Compare TVS07RF19-28BE with alternatives