TVS07RF17-8JC vs HRC94ME08SC feature comparison

TVS07RF17-8JC Amphenol Corporation

Buy Now Datasheet

HRC94ME08SC Smiths Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP SMITHS GROUP PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 1 2
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare TVS07RF17-8JC with alternatives

Compare HRC94ME08SC with alternatives