TVS07RF-9-98PB vs D38999/24TA98PB feature comparison

TVS07RF-9-98PB Amphenol Corporation

Buy Now Datasheet

D38999/24TA98PB Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer Amphenol
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature YES NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 3
Contact Sizes 20
Degrees of Rotation 80
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number A98

Compare TVS07RF-9-98PB with alternatives

Compare D38999/24TA98PB with alternatives