TVS07RF-17-99P-LC vs CTV07RW-17-99P-LC feature comparison

TVS07RF-17-99P-LC Amphenol Corporation

Buy Now Datasheet

CTV07RW-17-99P-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics MOISTURE RESISTANT CORROSION RESISTANT
Filter Feature YES YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 23 23
Base Number Matches 1 1
Rohs Code No

Compare TVS07RF-17-99P-LC with alternatives

Compare CTV07RW-17-99P-LC with alternatives