TVS07RB-17-8SA
vs
D38999/24GE8JA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-165, EMI/RFI SHIELDED
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
BRONZE
|
ALUMINUM ALLOY
|
Shell Size |
17
|
E
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
2
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Material |
|
COPPER ALLOY
|
Contact Quantities |
|
8
|
Contact Sizes |
|
16
|
Degrees of Rotation |
|
135
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
A
|
Shell Finish |
|
NICKEL
|
Unique Insert Number |
|
E8
|
|
|
|
Compare TVS07RB-17-8SA with alternatives
Compare D38999/24GE8JA with alternatives