TVS07FCI09-35PA vs D38999/24FA35PA feature comparison

TVS07FCI09-35PA Amphenol Corporation

Buy Now Datasheet

D38999/24FA35PA Esterline Technologies Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code unknown not_compliant
Additional Feature EMI SHIELD, POLARIZED, STANDARD: MIL-DTL-38999, TRI-START STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NICKEL
Contact Finish Termination NOT APPLICABLE Nickel (Ni)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 09 A
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
Base Number Matches 1 10
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 6
Contact Sizes 22D
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number A35

Compare TVS07FCI09-35PA with alternatives