TVS06RS19-35JB vs D38999/26W-F-35JB feature comparison

TVS06RS19-35JB Amphenol Corporation

Buy Now Datasheet

D38999/26W-F-35JB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature TRI-START, STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-349
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOSITURE RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 F
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Sizes 22D
Degrees of Rotation 49
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization B
Unique Insert Number F35

Compare TVS06RS19-35JB with alternatives

Compare D38999/26W-F-35JB with alternatives