TVS06RS13-35JE
vs
D38999/26TC35JE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
22
22
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
Degrees of Rotation
51
51
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Finish
NICKEL
NICKEL PTFE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
13
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
22
22
Unique Insert Number
13-35
C35
Base Number Matches
1
2
Rohs Code
Yes
Contact Design
PREASSEM CONN
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Compare TVS06RS13-35JE with alternatives
Compare D38999/26TC35JE with alternatives