TVS06RS13-35JE vs D38999/26SC35JE feature comparison

TVS06RS13-35JE Amphenol Corporation

Buy Now Datasheet

D38999/26SC35JE Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 51 51
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL STEEL
Shell Size 13 C
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 13-35 C35
Base Number Matches 1 1
Contact Part Numbers M39029/106-614
Contact Type Crp Rear Rlse
DIN Conformance NO
Other Description Plug, Self Locking
IEC Conformance NO
MIL Conformance YES

Compare TVS06RS13-35JE with alternatives

Compare D38999/26SC35JE with alternatives