TVS06RF13-35JE vs KJB6T13J35JE feature comparison

TVS06RF13-35JE Amphenol Corporation

Buy Now Datasheet

KJB6T13J35JE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 22 22
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 51 51
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 13 13
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 13-35 13-35
Base Number Matches 1 1
Contact Part Numbers 980-0008-993,AS39029/106-614
Contact Type Crp Rear Rlse
Other Description STRAIGHT PLUG

Compare TVS06RF13-35JE with alternatives

Compare KJB6T13J35JE with alternatives