TVS06RF-9-35PC
vs
D38999/26WA35PC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED
COMPATIBLE CONTACTS:M39029/58-360, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT/FLUID/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
9
A
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
Base Number Matches
1
10
Contact Quantities
6
Contact Sizes
22D
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
C
Unique Insert Number
A35
Compare TVS06RF-9-35PC with alternatives