TVS06RF-17-26SALC vs D38999/26SE26SA-LC feature comparison

TVS06RF-17-26SALC Amphenol Corporation

Buy Now Datasheet

D38999/26SE26SA-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205, EMI/RFI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size 17 E
Termination Type CRIMP SOLDER
Total Number of Contacts 26 26
Base Number Matches 1 3
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Quantities 26
Contact Sizes 20
Degrees of Rotation 135
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Unique Insert Number E26

Compare TVS06RF-17-26SALC with alternatives

Compare D38999/26SE26SA-LC with alternatives