TV06RW-25-20SD vs D38999/26FJ20SD feature comparison

TV06RW-25-20SD Amphenol Corporation

Buy Now Datasheet

D38999/26FJ20SD Aero-Electric Connector Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 21-33191-530; 10-407035-165; 10-497403-205, EMI/RFI SHIELDED STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED, POLARIZED, COMPATIBLE CONTACTS: M39029/56-351; M39029/91-530
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 J
Termination Type CRIMP SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 7
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 10,13,4,3
Contact Sizes 20,16,12C,8TW
Degrees of Rotation 62
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number J20

Compare TV06RW-25-20SD with alternatives

Compare D38999/26FJ20SD with alternatives