TV06RW-25-20SB(L/C) vs D38999/26FJ20JB-L/C feature comparison

TV06RW-25-20SB(L/C) Amphenol Corporation

Buy Now Datasheet

D38999/26FJ20JB-L/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-C-38999 SERIES III STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 10,13,3,4 10,13,4,3
Contact Sizes 20,16,8,12 20,16,12C,8TW
Coupling Type THREADED THREADED
Degrees of Rotation 49
Other Description STRAIGHT PLUG
Empty Shell NO YES
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 J
Termination Type CRIMP CRIMP
Total Number of Contacts 30 30
Unique Insert Number 25-20 J20
Base Number Matches 1 1
Rohs Code Yes
Contact Arrangement S13P17
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Terminal Pitch 0.06 mm
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare TV06RW-25-20SB(L/C) with alternatives

Compare D38999/26FJ20JB-L/C with alternatives