TV06RW-19-35SN(L/C) vs D38999/26LF35SN-LC feature comparison

TV06RW-19-35SN(L/C) Amphenol Corporation

Buy Now Datasheet

D38999/26LF35SN-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD : MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination NOT APPLICABLE Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 66
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Other Description STRAIGHT PLUG
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Size 19 F
Termination Type CRIMP SOLDER
Total Number of Contacts 66 66
Unique Insert Number 19-35 F35
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Amphenol
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Shell Material STEEL

Compare TV06RW-19-35SN(L/C) with alternatives

Compare D38999/26LF35SN-LC with alternatives