TUSB8043ARGCT
vs
TUSB8040PFPT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HQCCN,
HTFQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Date Of Intro
2019-07-17
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY;24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE
1.05-V SUPPLY MAY BE USED AS LONG AS MINIMUM SUPPLY CONDITIONS ARE MET
Address Bus Width
Bus Compatibility
I2C; SMBUS
I2C; SMBUS
Data Transfer Rate-Max
625 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N64
S-PQFP-G80
JESD-609 Code
e4
Moisture Sensitivity Level
3
Number of Terminals
64
80
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HQCCN
HTFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
0.99 V
0.99 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Clock Frequency-Max
24 MHz
Length
12 mm
Seated Height-Max
1.2 mm
Terminal Pitch
0.5 mm
Width
12 mm
Compare TUSB8043ARGCT with alternatives
Compare TUSB8040PFPT with alternatives