TUSB8041IPAPRQ1
vs
TUSB8044ARGCT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HTQFP-64
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Address Bus Width
Bus Compatibility
I2C; SMBUS
I2C
Clock Frequency-Max
24 MHz
24 MHz
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQCC-N64
JESD-609 Code
e4
e4
Length
10 mm
9 mm
Moisture Sensitivity Level
3
3
Number of Terminals
64
64
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Max
1.26 V
1.26 V
Supply Voltage-Min
0.99 V
0.99 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
9 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Date Of Intro
2019-02-21
Additional Feature
3.3V SUPPLY ALSO AVAILABLE, 34 MHZ NOMINAL CRYSTAL AVAILABLE
Data Transfer Rate-Max
625 MBps
Compare TUSB8041IPAPRQ1 with alternatives
Compare TUSB8044ARGCT with alternatives