TUSB2046BVFG4 vs TUSB2046BVFR feature comparison

TUSB2046BVFG4 Texas Instruments

Buy Now Datasheet

TUSB2046BVFR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFP QFP
LQFP-32 LQFP-32
32 32
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
USB USB
6 MHz 6 MHz
12 MBps 12 MBps
S-PQFP-G32 S-PQFP-G32
e4 e4
7 mm 7 mm
3 3
32 32
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LQFP LQFP
QFP32,.35SQ,32 QFP32,.35SQ,32
SQUARE SQUARE
FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
260 260
Not Qualified Not Qualified
1.6 mm 1.6 mm
40 mA 40 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
30 30
7 mm 7 mm
BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
1 1

Compare TUSB2046BVFG4 with alternatives

Compare TUSB2046BVFR with alternatives