TUA6026XS vs MAX2120CTI+T feature comparison

TUA6026XS Infineon Technologies AG

Buy Now Datasheet

MAX2120CTI+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP QFN
Package Description PLASTIC, TSSOP-28 HVQCCN, LCC28,.2SQ,20
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier YES YES
Consumer IC Type VIDEO TUNER VIDEO TUNER
Input Frequency-Max (RF) 900 MHz 2175 MHz
Input Frequency-Min (RF) 350 MHz 925 MHz
JESD-30 Code R-PDSO-G28 S-XQCC-N28
JESD-609 Code e0 e3
Noise Figure-Nom 7 dB 9 dB
Number of Bands 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP28,.25 LCC28,.2SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 84 mA 160 mA
Supply Voltage-Max (Vsup) 5.5 V 3.47 V
Supply Voltage-Min (Vsup) 4.5 V 3.13 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Base Number Matches 2 2
Pbfree Code Yes
Length 5 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Compare TUA6026XS with alternatives

Compare MAX2120CTI+T with alternatives