TUA6024-K
vs
TDA6503
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
PHILIPS SEMICONDUCTORS
Part Package Code
SSOP
Package Description
,
SSOP28,.3
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in IF Amplifier
YES
Consumer IC Type
VIDEO TUNER
Input Frequency-Max (RF)
900 MHz
Input Frequency-Min (RF)
350 MHz
JESD-30 Code
R-PDSO-G28
Noise Figure-Nom
7 dB
Number of Bands
2
Number of Functions
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
84 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Package Equivalence Code
SSOP28,.3
Power Supplies
5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TUA6024-K with alternatives