TTSN54LS259J vs M38510/00201BAB feature comparison

TTSN54LS259J Twilight Technology Inc

Buy Now Datasheet

M38510/00201BAB SRI International Sarnoff

Buy Now
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TWILIGHT TECHNOLOGY INC SRI INTERNATIONAL
Package Description DIP, DIP16,.3 QFF,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS TTL/H/L
JESD-30 Code R-XDIP-T16 R-GDFP-F14
Logic IC Type D LATCH J-K FLIP-FLOP
Max I(ol) 0.004 A
Number of Bits 8 2
Number of Functions 1 2
Number of Terminals 16 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 36 mA
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 48 ns 39 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Trigger Type NEGATIVE EDGE
fmax-Min 10 MHz

Compare TTSN54LS259J with alternatives

Compare M38510/00201BAB with alternatives