TTEAKLJANF-10.000000 vs VT-702-EAH-287A-10M0000000 feature comparison

TTEAKLJANF-10.000000 Taitien Electronics Co Ltd

Buy Now Datasheet

VT-702-EAH-287A-10M0000000 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Package Description SMD, 4 PIN SMD, 10 PIN
Reach Compliance Code unknown compliant
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.28% 0.28%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 10
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC4,.2,200 LCC10,.2X.27,100/50
Physical Dimension 7mm x 5mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Supply Current-Max 8 mA 6 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns
JESD-609 Code e4
Rise Time-Max 4 ns
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare TTEAKLJANF-10.000000 with alternatives

Compare VT-702-EAH-287A-10M0000000 with alternatives