TTDLF2000 vs TTDLF3000 feature comparison

TTDLF2000 Coilcraft Inc

Buy Now Datasheet

TTDLF3000 Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Inductance 5 µH 5 µH
JESD-609 Code e0 e0
Manufacturer Series TTDLF TTDLF
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1

Compare TTDLF2000 with alternatives

Compare TTDLF3000 with alternatives