TTC011 vs TIP47TU feature comparison

TTC011 Toshiba America Electronic Components

Buy Now Datasheet

TIP47TU onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 230 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code TO-220-3
Manufacturer Package Code 340AT
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish TIN

Compare TTC011 with alternatives

Compare TIP47TU with alternatives