TT92N12KOF
vs
IRKT71/06A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
VISHAY INTERTECHNOLOGY INC
Part Package Code
MODULE
TO-240AA
Pin Count
7
7
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Desc. of Quick-Connects
2G-2GR
2G-2GR
Desc. of Screw Terminals
A-K-AK
A-K-AK
Non-Repetitive Pk On-state Cur
1400 A
1940 A
On-state Current-Max
60000 A
75000 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Repetitive Peak Reverse Voltage
1200 V
600 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
Package Description
FLANGE MOUNT, R-XUFM-X7
Manufacturer Package Code
ADD-A-PAK
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
1.7 V
Holding Current-Max
250 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-XUFM-X7
Leakage Current-Max
15 mA
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
7
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
165 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Compare IRKT71/06A with alternatives