TT-SMDC-4.9152-20-EXT-TR vs MA-5054.9152M50X-G0:PURESN feature comparison

TT-SMDC-4.9152-20-EXT-TR Raltron Electronics Corporation

Buy Now Datasheet

MA-5054.9152M50X-G0:PURESN Seiko Epson Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP SEIKO EPSON CORP
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.30 8541.60.00.30
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4.9152 MHz 4.9152 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 12.5mm x 4.6mm x 3.7mm L12.7XB5.08XH4.6 (mm)/L0.5XB0.2XH0.181 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 2
Package Description ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Additional Feature TAPE AND REEL

Compare TT-SMDC-4.9152-20-EXT-TR with alternatives

Compare MA-5054.9152M50X-G0:PURESN with alternatives