TSXPC603EVA3LL vs TSXPC603EMA2LN feature comparison

TSXPC603EVA3LL Teledyne e2v

Buy Now Datasheet

TSXPC603EMA2LN Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL GRENOBLE ATMEL CORP
Part Package Code QFP QFP
Package Description , FQFP,
Pin Count 240 240
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66.67 MHz 66.67 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G240 S-CQFP-G240
Low Power Mode YES YES
Number of Terminals 240 240
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Speed 100 MHz 80 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Length 31 mm
Seated Height-Max 4.15 mm
Temperature Grade MILITARY
Terminal Pitch 0.5 mm
Width 31 mm

Compare TSXPC603EVA3LL with alternatives

Compare TSXPC603EMA2LN with alternatives