TSXC750AMGU/T8LH vs PC755BMGS300LE feature comparison

TSXC750AMGU/T8LH Thales Group

Buy Now Datasheet

PC755BMGS300LE Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS ATMEL CORP
Part Package Code BGA CGA
Package Description , CGA,
Pin Count 360 360
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 83.3 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-C360
Low Power Mode YES YES
Number of Terminals 360 360
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA CGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 200 MHz 300 MHz
Supply Voltage-Max 2.7 V 2.1 V
Supply Voltage-Min 2.5 V 1.8 V
Supply Voltage-Nom 2.6 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form BALL C BEND
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Length 25 mm
Terminal Pitch 1.27 mm
Width 25 mm

Compare TSXC750AMGU/T8LH with alternatives

Compare PC755BMGS300LE with alternatives