TSX68C000VFB/C10A vs TSX68C000VF110A feature comparison

TSX68C000VFB/C10A Teledyne e2v

Buy Now Datasheet

TSX68C000VF110A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description QFP, QFP,
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 3289.9 3289.9
CO2e (mg) 40136.778 40136.778
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CQFP-G68 S-CQFP-G68
Length 24.13 mm 24.13 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Speed 10 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare TSX68C000VFB/C10A with alternatives

Compare TSX68C000VF110A with alternatives