TSX68040MF33 vs KU80486SLENHANCED1XCLKDX33 feature comparison

TSX68040MF33 Thales Group

Buy Now Datasheet

KU80486SLENHANCED1XCLKDX33 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS INTEL CORP
Part Package Code QFP QFP
Package Description , BQFP,
Pin Count 196 196
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33 MHz 33 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G196 S-PQFP-G196
Number of Terminals 196 196
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, BUMPER
Qualification Status Not Qualified Not Qualified
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Additional Feature DYNAMIC BUS SIZING; BURST BUS; MULTIPROCESSOR SUPPORT; ADVANCED POWER MANAGEMENT FEATURES
Length 34.29 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os
On Chip Data RAM Width
Operating Temperature-Max 85 °C
RAM (words) 0
Seated Height-Max 4.57 mm
Supply Current-Max 630 mA
Temperature Grade OTHER
Terminal Pitch 0.635 mm
Width 34.29 mm

Compare TSX68040MF33 with alternatives

Compare KU80486SLENHANCED1XCLKDX33 with alternatives