TSX634IYPT vs MCP6144-I/ST feature comparison

TSX634IYPT STMicroelectronics

Buy Now Datasheet

MCP6144-I/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP14,.25,26 TSSOP, TSSOP14,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 18 Weeks 6 Weeks
Samacsys Manufacturer STMicroelectronics Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Min 65 dB 62 dB
Common-mode Reject Ratio-Nom 79 dB 80 dB
Frequency Compensation NO YES
Input Offset Current-Max (IIO) 0.2 µA
Input Offset Voltage-Max 2400 µV 3000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25,26 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 0.12 V/us 24000 V/us
Supply Current-Max 0.24 mA 0.004 mA
Supply Voltage Limit-Max 18 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 200 100
Wideband NO NO
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
JESD-609 Code e3
Moisture Sensitivity Level 1
Power NO
Qualification Status Not Qualified
Terminal Finish Matte Tin (Sn)
Voltage Gain-Min 56200

Compare TSX634IYPT with alternatives

Compare MCP6144-I/ST with alternatives