TSW-225-09-G-Q-RA vs TSW-125-28-G-Q feature comparison

TSW-225-09-G-Q-RA Samtec Inc

Buy Now Datasheet

TSW-125-28-G-Q Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature E.L.P.
Body Breadth 0.32 inch 0.3 inch
Body Depth 0.36 inch 0.1 inch
Body Length 4.9 inch 2.5 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (10) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.2 inch 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 10u inch
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Length 0.29 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC

Compare TSW-225-09-G-Q-RA with alternatives

Compare TSW-125-28-G-Q with alternatives