TSW-224-26-F-Q vs TSW-224-29-G-Q feature comparison

TSW-224-26-F-Q Samtec Inc

Buy Now Datasheet

TSW-224-29-G-Q Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.3 inch 0.3 inch
0.1 inch 0.1 inch
4.7 inch 4.7 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL GOLD (10) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e4 e4
NO NO
0.1 inch 0.1 inch
0.2 inch 0.2 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.08 mm 5.08 mm
FLASH inch 10u inch
5.2 A 5.2 A
UL UL
0.126 inch 0.91 inch
5.08 mm 5.08 mm
SOLDER SOLDER
48 48
94V-0 94V-0
1 1

Compare TSW-224-26-F-Q with alternatives

Compare TSW-224-29-G-Q with alternatives