TSW-219-21-F-S
vs
PH-201-19-2
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SAMTEC INC
|
MARKTECH OPTOELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.1 inch
|
0.16 inch
|
Body Length |
3.7 inch
|
1.9 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
5.2 A
|
5 A
|
Reference Standard |
UL
|
|
Terminal Pitch |
5.08 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
19
|
19
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
BRASS
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Terminal Length |
|
0.137 inch
|
|
|
|
Compare TSW-219-21-F-S with alternatives
Compare PH-201-19-2 with alternatives