TSW-217-08-G-D vs TSW-217-17-L-D feature comparison

TSW-217-08-G-D Samtec Inc

Buy Now Datasheet

TSW-217-17-L-D Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.2 inch 0.2 inch
Body Depth 0.1 inch 0.1 inch
Body Length 3.3 inch 3.3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI GOLD (10)
Contact Finish Termination GOLD OVER NICKEL MATTE TIN
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Body/Shell Style RECEPTACLE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare TSW-217-08-G-D with alternatives

Compare TSW-217-17-L-D with alternatives