TSW-206-07-T-S vs 300F-106-2105 feature comparison

TSW-206-07-T-S Samtec Inc

Buy Now Datasheet

300F-106-2105 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC METHODE ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch 0.41 inch
Body Depth 0.1 inch 0.45 inch
Body Length 1.1 inch 0.93 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5.2 A 7 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.156 inch
Terminal Pitch 5.08 mm 3.962 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-2
Base Number Matches 7 1
Additional Feature WITH HOOKS
Board Mounting Option PCB EDGE LOCKING HOOK
Contact Resistance 5 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max 8.896 N
Insulation Resistance 500000000000 Ω
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min 0.556 N

Compare TSW-206-07-T-S with alternatives

Compare 300F-106-2105 with alternatives