TSW-140-19-L-Q vs 105061080106871 feature comparison

TSW-140-19-L-Q Samtec Inc

Buy Now Datasheet

105061080106871 Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
SAMTEC INC AVX CORP
ROHS COMPLIANT
compliant compliant
SAMTEC
0.3 inch
0.1 inch
4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL GOLD (20)
Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK
POLYBUTYLENE TEREPHTHALATE
e3 e4
NO NO
0.1 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
5.08 mm
5.2 A
UL
2.54 mm 1.27 mm
SOLDER SOLDER
80 80
94V-0
1 1
EAR99
8536.69.40.40
PLUG

Compare TSW-140-19-L-Q with alternatives

Compare 105061080106871 with alternatives