TSW-140-11-T-D vs TSHS-140-D-20-A-T feature comparison

TSW-140-11-T-D Samtec Inc

Buy Now Datasheet

TSHS-140-D-20-A-T Major League Electronics

Buy Now Datasheet
Yes No
Yes No
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
ROHS COMPLIANT
compliant compliant
E.L.P. MATING PIN LENGTH=0.230 INCH
0.2 inch 0.2 inch
0.1 inch 0.1 inch
4 inch 4 inch
BOARD CONNECTOR BOARD CONNECTOR
MATTE TIN OVER NICKEL TIN LEAD (200) OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
NO NO
NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
e3 e0
NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 125 °C
-55 °C -65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
5.2 A 3 A
UL UL
2.54 mm 2.54 mm
SOLDER WIRE WRAP
80 80
94V-0
1 1
EAR99
8536.69.40.40
RECEPTACLE
5000000000 Ω
200u inch
0.4 inch

Compare TSW-140-11-T-D with alternatives

Compare TSHS-140-D-20-A-T with alternatives