TSW-140-08-L-S-RA vs 0901201120 feature comparison

TSW-140-08-L-S-RA Samtec Inc

Buy Now Datasheet

0901201120 Molex

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC MOLEX LLC
compliant unknown
SAMTEC
0.119 inch 0.1 inch
0.16 inch 0.098 inch
4 inch 4 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD OVER NICKEL NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
e3
NO NO
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
LOCKING LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
5.2 A 3 A
UL UL
2.54 mm 2.54 mm
SOLDER SOLDER
40 40
94V-0 94V-0
1 1
ROHS AND REACH COMPLIANT
EAR99
8536.69.40.40
C-GRID III
20 mΩ
1000VAC V
30 Cycles
1 N
5000000000 Ω
3.937u inch
0.266 inch
0.2 N

Compare TSW-140-08-L-S-RA with alternatives

Compare 0901201120 with alternatives