TSW-138-21-F-Q-RA
vs
M22-2163806
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
HARWIN PLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
SAMTEC
|
|
Body Breadth |
0.32 inch
|
|
Body Depth |
0.36 inch
|
|
Body Length |
3.8 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL
|
TIN
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.2 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.08 mm
|
|
Rated Current (Signal) |
5.2 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
76
|
76
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TSW-138-21-F-Q-RA with alternatives
Compare M22-2163806 with alternatives